Texas Instruments NP05564 technical specifications.
| Channel Type | N |
| Cage Code | 01295 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Texas Instruments NP05564 to view detailed technical specifications.
No datasheet is available for this part.