Onsemi NOM02A4-AG01G technical specifications.
| Package/Case | Module |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5.5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NOM02A4-AG01G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.