10 Pos 2 Row 3mm Pitch Header Connector, 600V, Gold Plated
25.9mm Straight Cable Mount SMC Connector, Gold Contact Plating, -65°C to 165°C
Cable Mount SMC Connector, Straight, Gold Contact, -65°C to 165°C
Conn SMC F 0Hz to 10GHz 50Ohm Crimp ST Cable Mount Gold
Right Angle Cable Mount SMC Connector, F Gender, 50 Ohm, -65 to 165°C
Straight Cable Mount SMC Connector, Female, 50 Ohm, -65 to 165°C
Res Thick Film 0402 1K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive
Straight Cable Mount SMC Connector, F Gender, Gold Contact Plating, 0 to 10G Frequency
Straight Cable Mount F-Connector, SMC Type, 50 Ohm, -65 to 165C
Female Crimp Contact, 50R Impedance, Brass, Gold Plated, SMC Package
Cable Mount SMC Connector, Straight, Gold Contact Plating, -65 to 165°C
Right Angle Cable Mount SMC Connector, 50 Ohm, -65 to 165°C
Conn SMC F 0Hz to 10GHz 50Ohm ST Cable Mount Gold
Wireless immersion probe IP 54 NTC -50. . .+275 °C, 0613 1001, Testo
Female Crimp Contact, 50R Impedance, 0 to 10 GHz Frequency, SMC Package
Conn SMC M 0Hz to 10GHz 50Ohm Crimp ST Cable Mount Gold