
Dual SPDT analog switch featuring high bandwidth for USB 1.1 applications. This integrated circuit offers two independent single-pole, double-throw switches, providing a total of four output channels. Operating from a 1.8V to 5.5V supply range with a typical 3V operating voltage, it exhibits a low 2.1 Ohm on-state resistance. The component is housed in a compact WFQFN package, supplied on a 3000-piece tape and reel, and is RoHS and Halogen Free compliant.
Onsemi NLAS4717EPMTR2G technical specifications.
| Package/Case | WFQFN |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| Number of Switches | 2 |
| On-State Resistance | 2.1R |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Supply Type | Single |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLAS4717EPMTR2G to view detailed technical specifications.
No datasheet is available for this part.