
Dual 1-input non-inverting gate IC, featuring CMOS technology and a TSOP package for surface mounting. Operates with a supply voltage range of 1.65V to 5.5V, offering a propagation delay of 3.5ns. Supports high level output current of -32mA and low level output current of 32mA, with a quiescent current of 1uA. Designed for a wide operating temperature range from -40°C to 125°C.
Onsemi NL27WZ07DTT1 technical specifications.
| Package/Case | TSOP |
| High Level Output Current | -32mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.5ns |
| Quiescent Current | 1uA |
| RoHS Compliant | No |
| Series | 27WZ |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NL27WZ07DTT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
