This film capacitor from Vishay features a capacitance of 0.22uF with a voltage rating of 80VDC and 55VAC. It has a tolerance of 5% and is constructed with a PET dielectric. The capacitor is designed for through-hole mounting with an axial termination style and is rated for operation between -55°C and 85°C.
Vishay 192P224X5080 technical specifications.
| Capacitance | 0.22uF |
| Voltage | 80VDC|55VAC |
| Tolerance | 5% |
| DC Rated Voltage | 80VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 55VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 8.712 X 19.558mm |
| Tradename | Pacer® |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 192P224X5080 to view detailed technical specifications.
No datasheet is available for this part.