Automotive Connectors TPA M/P 150 LK
Delphi 12176336-B technical specifications.
| Color | Brown |
| Gender | Female |
| Material | Nylon |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Series | TPA |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Delphi 12176336-B to view detailed technical specifications.
No datasheet is available for this part.