This circular connector features a 4-pin PIN RCP configuration with a straight body orientation and a solder termination method. It is designed for cable mount applications and has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. The connector is rated for a maximum voltage of 250VDC or 200VAC.
Amphenol ACS01R14S-2PY-003 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC|200VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACS01R14S-2PY-003 to view detailed technical specifications.
No datasheet is available for this part.