Search Results for "njm2068mte1 nisshinbo micro EDI Diodes (Electronic Devices Inc)"
Filters
NJM2058M(TE1)
Japan Radio Company
Operational Amplifiers - Op Amps Quad
Datasheet
Volume Production
Input Bias Current:
500nA
Input Offset Voltage (Vos):
6mV
Max Dual Supply Voltage:
18V
Min Dual Supply Voltage:
4V
NJM2078M(TE1)
Japan Radio Company
Supervisory Circuits Vltg Detector
Datasheet
Volume Production
Max Operating Temperature:
85°C
Min Operating Temperature:
-40°C
Max Power Dissipation:
300mW
Max Supply Voltage:
21V