This 13-element ceramic network capacitor has a capacitance of 12pF and operates at a maximum voltage of 25VDC with a 20% tolerance. It is constructed as a single-in-line device with a SIP package and is designed for through-hole mounting. The capacitor is made from ceramic material with a Y5V dielectric and has a size of 36.83mm x 3.3mm x 7.62mm. It has a minimum operating temperature of -30 degrees Celsius and a maximum operating temperature of 85 degrees Celsius.
TT C142120MY5V2 technical specifications.
| Capacitance | 12pF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Dielectric | Y5V |
| Material | Ceramic |
| Type | Network |
| Size | 36.83 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 13 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 14 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT C142120MY5V2 to view detailed technical specifications.
No datasheet is available for this part.