U-Blox NEO-M8N-0-10 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-N24 |
| Width | 12.2 |
| Length | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Screening Level | AEC-Q100 |
| Typical Noise Figure (dB) | 1.5(Max) |
| Maximum Operating Frequency (MHz) | 1575.42 |
| Minimum Operating Supply Voltage (V) | 2.7 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Typical Operating Supply Voltage (V) | 3 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for U-Blox NEO-M8N-0-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.