
Single timer IC, operating from 4.5V to 16V, features a 2mA supply current and provides 200mA high-level and -200mA low-level output current. This PDIP package component operates between 0°C and 70°C, offering a robust solution for timing and oscillation applications. RoHS compliant and lead-free, it comes in an 8-pin configuration.
Texas Instruments NE555P technical specifications.
| Package/Case | PDIP |
| Height | 4.57mm |
| High Level Output Current | 200mA |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Low Level Output Current | -200mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 2mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | NE555 |
| Thickness | 3.9mm |
| Weight | 0.015535oz |
| Width | 6.35mm |
| RoHS | ROHS3 Compliant |
| Reach Status | REACH Unaffected |
| ECCN | EAR99 |
Download the complete datasheet for Texas Instruments NE555P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
