NXP NE5539N technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1.2GHz |
| Height | 3.2mm |
| Input Bias Current | 20A |
| Length | 19.5mm |
| Max Dual Supply Voltage | 12V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 18mA |
| Mount | Through Hole |
| Operating Supply Voltage | 28V |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Voltage Gain | 52dB |
| Width | 6.48mm |
| RoHS | Not Compliant |
Download the complete datasheet for NXP NE5539N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.