
Flyback converter controller IC, operating at a fixed frequency of 65kHz with current mode control. Features 80% typical and 85% maximum duty cycle, 40ns fall time, and isolated operation. Integrated fault protection includes over-voltage and over-temperature. Housed in a 7-pin SOIC package for surface mounting, this halogen-free and lead-free component operates from -40°C to 150°C.
Onsemi NCP1236BD65R2G technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 80% |
| Fall Time | 40ns |
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 85% |
| Max Frequency | 65kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 500mA |
| Max Supply Voltage | 9.5V |
| Min Supply Voltage | 28V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 30mA |
| Output Current | 500mA |
| Output Voltage | 28V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 2.5mA |
| Topology | Flyback |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1236BD65R2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
