Onsemi NCN5120MNTWG technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 40 |
| PCB | 40 |
| Package Length (mm) | 6 |
| Package Width (mm) | 6 |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | KNX Transceiver |
| Number of Transmitters | 1 |
| Number of Receivers | 1 |
| Typical Single Supply Voltage | 3.3V |
| Minimum Single Supply Voltage | 3.13V |
| Maximum Single Supply Voltage | 3.47V |
| Power Supply Type | Single |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi NCN5120MNTWG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.