NIC Components NCB0402P601TR030F technical specifications.
| Package/Case | 0402 |
| Current Rating | 300mA |
| DC Resistance-Max | 850mR |
| Impedance | 600R |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NCB0402P601TR030F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.