The NCB-HA1206V260TR300QYF is a high current ferrite chip from NIC Components. It features a maximum DC current of 3 and an impedance of 26. The chip has a case size of 1206 and a tolerance of 25%. It operates within a temperature range of -55°C to 125°C.
NIC Components NCB-HA1206V260TR300QYF technical specifications.
| Maximum DC Current | 3A |
| Type | High Current Chip |
| Impedance | 26Ohm |
| Case Size | 1206 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.03Ohm |
| Tolerance | 25% |
| Height | 1.3mm |
| Product Length | 3.4mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for NIC Components NCB-HA1206V260TR300QYF to view detailed technical specifications.
No datasheet is available for this part.