
Fanout Buffer, Equalizer Receiver, 10 Gbps, 1.8 V / 2.5 V, with 1:6 Differential CML Outputs, QFN24, 4x4, 0.5P, 3000-REEL
Onsemi NB7VQ1006MMNTXG technical specifications.
| Package/Case | QFN |
| Data Rate | 10Gbps |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 180mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB7VQ1006MMNTXG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.