3.3 V USB 3.1 Quad Channel / Dual Port Linear Redriver, 3000-REEL
Onsemi NB7NPQ7042MMUTWG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 34 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N34 |
| Width | 3.1 |
| Length | 4.3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NB7NPQ7042MMUTWG to view detailed technical specifications.
No datasheet is available for this part.