
Clock / Data Driver, 2:1:10 Differential, 6.125 Gbps, 2.5 V / 3.3 V, with CML Output, 8X8MM 0.5MM PITCH, 2000-REEL
Onsemi NB7L111MMNR2G technical specifications.
| Package/Case | QFN |
| Data Rate | 6Gbps |
| Halogen Free | Halogen Free |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 5.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 10 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.39ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB7L111MMNR2G to view detailed technical specifications.
No datasheet is available for this part.
