The NB680GD-Z is a DC/DC controller from Monolithic Power Systems, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and features a quad terminal position. The device is packaged in a QFN-12 package, suitable for surface mount applications. The NB680GD-Z supports input voltages between 4.8V and 24V, making it a versatile solution for power management in automotive systems.
Monolithic Power Systems NB680GD-Z technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N12 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 24 |
| Input Voltage-Min | 4.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems NB680GD-Z to view detailed technical specifications.
No datasheet is available for this part.