Onsemi NB3N502DEVB technical specifications.
| Evaluation Kit | Yes |
| Frequency | 50MHz |
| Logic Function | Clock |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB3N502DEVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
