
APM Hexseal N5045 technical specifications.
| Color | Grey |
| Height | 0.297inch |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Material | Rubber, Silicone |
| Package Quantity | 15 |
| RoHS | Not Compliant |
Download the complete datasheet for APM Hexseal N5045 to view detailed technical specifications.
No datasheet is available for this part.