The TRG26F2DBAGS is a SPDT rocker switch with a curved actuator style, rated for 16A at 250VAC. It features a quick connect termination style and a panel mount design. The switch has a maximum power rating of 559.27W at UL conditions and an electrical life of 10,000 operations at VDE conditions. It can operate within a temperature range of -20°C to 65°C.
ZF Electronics TRG26F2DBAGS technical specifications.
| Switch Configuration | (ON) ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Curved Rocker |
| Max Current Rating | 16@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250@ULV |
| Max Power Rating | 559.27@ULVA |
| Electrical Life | 10000@VDECycles |
| Mechanical Life | 10000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ZF Electronics TRG26F2DBAGS to view detailed technical specifications.
No datasheet is available for this part.