This rechargeable battery features a cylindrical shape with a voltage of 1.2V and a capacity of 0.5Ah. It operates within a temperature range of 0 to 45 degrees Celsius. The battery has a pin count of 2 and is suitable for use in secondary applications. It can be charged at a current of up to 750mA and has a charge time of 1 hour. The battery does not exhibit memory effect.
Panasonic N-500A technical specifications.
| Non-Rechargeable/Rechargeable | Rechargeable |
| Shape | Cylindrical |
| Battery Type | Secondary |
| Voltage | 1.2V |
| Capacity | 0.5Ah |
| Number of Cells | 1 |
| Charge Current | 750mA |
| Charge Time | 1hr |
| Memory Effect | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 45°C |
| Product Weight | 19g |
| Pin Count | 2 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.