Microchip MXLPLAD15KP12A technical specifications.
| Number of Terminals | 1 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 12 |
| Breakdown Voltage-Min | 13.3 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Clamping Voltage-Max | 19.9 |
| Breakdown Voltage-Nom | 14 |
| Breakdown Voltage-Max | 14.7 |
| Power Dissipation-Max | 2.5 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Microchip MXLPLAD15KP12A to view detailed technical specifications.
No datasheet is available for this part.