Search Results for "mx29f400cbtc 90g macronix international co ltd 63866197"
Filters
MX29F400CTTC-90G
Macronix
Flash, 256KX16, 90ns, PDSO48, 12 X 20 MM, LEAD FREE, MO-142, TSOP1-48
Datasheet
12 X 20 MM, LEAD FREE, MO-142, TSOP1-48
Active
Max Operating Temperature:
70
Number of Terminals:
48
Min Operating Temperature:
0
Terminal Position:
DUAL