Search Results for "mx25l6406exci 12g macronix Aten International"
Filters
MX25L6406EXCI-12G
Macronix
24-Bit Industrial-Grade Flash Memory IC, 3.3V, 33554432 Words, TFBGA-24
Datasheet
6 X 8 MM, 1.20 MM HEIGHT, 1 MM PITCH, ROHS COMPLIANT, MO-216, TFBGA-24
Not Recommended
Max Operating Temperature:
85
Number of Terminals:
24
Min Operating Temperature:
-40
Terminal Position:
BOTTOM