VISRMBS20100R0FS00
Vishay VISRMBS20100R0FS00 technical specifications.
| Package/Case | Molded |
| Contact Plating | Copper, Tin, Silver |
| Diameter | 6.4mm |
| Length | 16.2mm |
| Mount | Through Hole |
| Resistance | 100R |
| Resistor Type | Wirewound |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VISRMBS20100R0FS00 to view detailed technical specifications.
No datasheet is available for this part.