Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Search Results for "mx2400 Duracell"
Filters
AAA-MN2400
Coppertop
Duracell
Duracell Coppertop AAA Alkaline Battery, 1.5V, MN2400
Datasheet
AAA
Active
Nominal Voltage:
1.5
V
Typical Weight:
11
g
Typical Volume:
3.5
cm3
Impedance:
156 @ 1 kHz
m-ohm
MN2400
Duracell
Alkaline Battery 1.5V 1150mAh External Mount
Datasheet
End of Life
Body Diameter:
10.5mm
Capacity:
1150mAh
Chemistry/Technology:
Alkaline
Height:
44.5mm
Browse
Manufacturers
API
BOM
Account