This 9-element ceramic network capacitor has a capacitance of 100pF and operates at a maximum voltage of 100VDC with a 10% tolerance. It is constructed in a single-in-line configuration with a SIP package and is mounted through a hole. The capacitor is made of ceramic material with a C0G dielectric and has a size of 26.67 X 3.3 X 7.62. It has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius.
TT C104101KCG1 technical specifications.
| Capacitance | 100pF |
| Voltage | 100VDC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | C0G |
| Material | Ceramic |
| Type | Network |
| Size | 26.67 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 9 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 10 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT C104101KCG1 to view detailed technical specifications.
No datasheet is available for this part.