Ring Tongue Terminal 18-22AWG Red 28.7mm Case
Ring Tongue Terminal 14-16AWG ETP Copper 22.86mm Tin Bulk
Ring Tongue Terminal 10-12AWG ETP Copper Yellow 32mm Tin Case
Ring Tongue Terminal 14-16AWG ETP Copper Blue 20.32mm Tin Case
Ring Tongue Terminal 14-16AWG ETP Copper Blue 23.62mm Tin Case
Splice Terminal 14-16AWG Blue 25.4mm Case
Butt Connector 14-16AWG ETP Copper 25.4mm Tin
CONN SPADE TERM 14-16AWG #6 BLU
Fork Terminal 14-16AWG ETP Copper Blue 21.59mm Tin Scotchlok™ Case
FLANGED BLOCK FORKS - NYLON INSULATED WITH INSULATION GRIP
Insulated Fork Terminal 14-16AWG Copper Tin Blue 600V
Ring Tongue Terminal 14-16AWG ETP Copper Blue 27.43mm Tin Case
Fork Terminal 14-16AWG ETP Copper Blue 27.94mm Tin Case
Fork Terminal 14-16AWG ETP Copper Blue 22.35mm Tin Case
Flange Fork Terminal 14-16AWG Blue 21.59mm Case
Fork Terminal 14-16AWG 21.59mm
Quick Disconnect Terminal 14-16AWG M Case