
Precision analog multiplexer featuring an 8:1 channel configuration. Operates with a supply voltage range of 5V to 18V, including a nominal negative supply of -15V. Supports input voltages from -5V to 18V, with a low input bias current of 1-pA. Housed in a 16-terminal TSSOP package, this automotive-grade component offers a wide operating temperature range from -40°C to 125°C.
Texas Instruments MUX36S08IPWR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 5 |
| Input Voltage-Max | 18 |
| Input Voltage-Min | -5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MUX36S08IPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.