This 25VDC ceramic chip capacitor has a capacitance of 39pF with a tolerance of 5%. It features a dielectric of S2H and a maximum operating temperature of 125°C. The capacitor is constructed with a flat construction and has a case style of ceramic chip. It is suitable for surface mount applications and has a height of 0.3mm.
Murata GRM0336S1E390JD01W technical specifications.
| Capacitance | 39pF |
| Voltage | 25VDC |
| Tolerance | 5% |
| Dielectric | S2H |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.