
Ultra-fast recovery power rectifier, 16A forward current, 8A average rectified current, and 600V repetitive reverse voltage. Features a 60ns reverse recovery time and a maximum operating temperature of 175°C. Packaged in a D2PAK 2-lead surface mount case, this RoHS compliant component is supplied on an 800-piece tape and reel.
Onsemi MURB1660CTT4G technical specifications.
| Average Rectified Current | 8A |
| Package/Case | D2PAK |
| Current Rating | 8A |
| Forward Current | 16A |
| Halogen Free | Halogen Free |
| Height | 4.83mm |
| Lead Free | Lead Free |
| Length | 10.29mm |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 100A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 60ns |
| Reverse Recovery Time-Max | 60ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 600V |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MURB1660CTT4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
