
Onsemi MUR3060PT technical specifications.
| Average Rectified Current | 15A |
| Package/Case | SOT-93-3 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 200A |
| Mount | Through Hole, Radial |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 60ns |
| Reverse Voltage | 600V |
| RoHS Compliant | No |
| Series | SWITCHMODE™ |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MUR3060PT to view detailed technical specifications.
No datasheet is available for this part.
