Ultrafast rectifier with a 200V repetitive reverse voltage and 30A forward current rating. Features a 35ns reverse recovery time and a 200A maximum surge current. Designed for through-hole mounting in a SOT-93 package, operating from -65°C to 175°C. This RoHS compliant component offers 15A average rectified current and is supplied in a 30-piece rail/tube.
Onsemi MUR3020PTG technical specifications.
| Average Rectified Current | 15A |
| Package/Case | SOT-93 |
| Current Rating | 30A |
| Forward Current | 30A |
| Height | 12.2mm |
| Lead Free | Lead Free |
| Length | 15.2mm |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 200A |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 35ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| Termination | Through Hole |
| DC Rated Voltage | 200V |
| Width | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MUR3020PTG to view detailed technical specifications.
No datasheet is available for this part.
