Oriental Motor MU925S-41 technical specifications.
| Voltage Rating | 200V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 2600|3000r/min |
| Maximum Airflow | 33.55|38.85CFM |
| Maximum Pressure | 44Pa|59Pa |
| Noise Level | 35|39dB |
| Line Current | 0.08|0.07A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 92 X 92 X 25mm |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Oriental Motor MU925S-41 to view detailed technical specifications.
No datasheet is available for this part.