The MU075C245AQ_0-10V is a constant current LED power supply from Moons Industries with an input voltage range of 90VAC to 305VAC or 127VDC to 430VDC. It features a single output with a voltage range of 15 to 31V and a maximum output current of 2450mA. The supply has an efficiency of 89% and a power factor correction of 0.99. It is rated for IP67 and operates within a temperature range of -40 to 70°C.
Moons Industries MU075C245AQ_0-10V technical specifications.
| Type | Constant Current |
| Input Voltage Range | 90VAC to 305VAC|127VDC to 430VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 15 to 31VDC |
| Maximum Output Current | 2450mA |
| Maximum Output Power | 75W |
| Input/Output Type | AC/DC |
| Efficiency | 89(Typ)% |
| Dimming | 0-10V/1-10V/PWM |
| Power Factor Correction | 0.99 |
| IP Rating | IP67 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 750g |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Moons Industries MU075C245AQ_0-10V to view detailed technical specifications.
No datasheet is available for this part.