Microchip MTS2916A-HGC1 technical specifications.
| Package/Case | SOP |
| Height | 2.642mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 15.85mm |
| Max Collector Current | 750mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 10V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 30V |
| Output Current | 750mA |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 800uA |
| Technology | CMOS |
| Width | 7.595mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MTS2916A-HGC1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
