Connector Accessories Backplane Cover Straight Polyamide
Standoff Hex F/F 10-32-THD Aluminum 2011-T3 Clear Chromate
Nylon Locknuts
SAFETY SIGN - More Details
Crystal 1.8466MHz ±50ppm (Tol) ±100ppm (Stability) Series FUND 650Ohm 2-Pin HC-49/U Thru-Hole Bulk
Connector Accessories Latch Finger Brown
Fuse Holder 1A 500VDC Clip Holder Box
Connector Accessories Latch Finger Blue
Connector Accessories Latch Finger Green
Crystal 1.8466MHz ±50ppm (Tol) ±100ppm (Stability) Series FUND 650Ohm 2-Pin HC-49/U Thru-Hole T/R
Connector Accessories Latch Finger Black
Connector Accessories Latch Finger Ornage
CORDLESS SCREWDRIVER, GSR3.6V LI-ION - Supply Voltage V AC:3.6V; SVHC:No SVHC (19-Dec-2011); Battery Capacity:1.3Ah; Battery Type:Li-Ion; Battery Voltage:3.6V;
BOARD EVAL FOR ISD2360
Crystal Resonator 1.8466MHz ±50ppm (Tol) ±100ppm (Stability) Series FUND 650Ohm 2-Pin HC-49/U Thru-Hole Bulk
Crystal Resonator 1.8466MHz ±50ppm (Tol) ±100ppm (Stability) Series FUND 650Ohm 2-Pin HC-49/U Thru-Hole T/R
Multi-Conductor Cables 18AWG 12C UNSHLD 500ft SPOOL CHROME