Microchip MTD6501D-HC1 technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 2V |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip MTD6501D-HC1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
