Microchip MTD6501C-LC1 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 2V |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip MTD6501C-LC1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
