Search Results for "mt48lc4m32b2b5 6a xit l tr micron technology"
Filters
MT48LC4M32B2B5-6A XIT:L TR
MT48LC4M32B2
Micron Technology, Inc.
Micron 128Mb SDRAM, 4M x 32, 167MHz, 90-VFBGA, Industrial Temp
Datasheet
VFBGA-90
Obsolete
Memory Size:
128
Mbit
Organization:
4 Meg x 32
Clock Frequency:
167
MHz
Supply Voltage:
3.3
V
MT48LC4M32B2B5-6A
Micron
FILTER UNIT, 80MM - More Details
Datasheet
Unknown