Search Results for "mt41k128m8jp 125 f micron technology"
Filters
MT41J128M8JP-15EIT:G
Micron
1Gb 17b 8b FBGA Surface Mount DDR3 RAM
Datasheet
Not Recommended for New Design
Address Bus Width:
17b
Package/Case:
FBGA
Data Bus Width:
8b
Density:
1Gb
MT41J128M8JP-125
Micron
FILTER UNIT, 80MM - More Details
Datasheet
Unknown
Package/Case:
FBGA
Lead Free:
Lead Free
Max Frequency:
1.6GHz
Operating Supply Voltage:
1.5V