Search Results for "mt41k128m16jt 125 ait k micron technology"
Filters
MT41K128M16JT-125 IT:K TR
Micron
DDR3L SDRAM 2Gbit 128Mx16 1.35V 1600MHz 96-Pin FBGA
Datasheet
Unconfirmed
Density:
2G
bit
Type:
DDR3L SDRAM
Organization:
128Mx16
Data Bus Width:
16
bit
MT41K128M16JT-125
Micron
FILTER UNIT, 80MM - More Details
Datasheet
Unknown
RoHS Compliant:
Yes