16-bit RISC mixed-signal microcontroller featuring a maximum clock frequency of 16 MHz. This industrial-grade component operates within a temperature range of -40 to 85°C and is housed in a 49-terminal DSBGA package (R-XBGA-B49) with bottom terminal position, measuring 3.33mm in width and 3.488mm in length. It offers 32 I/O lines, 8448 words of FLASH ROM, and 512 bytes of RAM, with integrated PWM channels and an ADC. Supply voltage ranges from 1.8V to 3.6V, with a maximum supply current of 0.55mA.
Texas Instruments MSP430G2444IYFFR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 49 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBGA-B49 |
| Width | 3.33 |
| Length | 3.488 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.55 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 32 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 8448 |
| RAM (bytes) | 512 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430G2444IYFFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.