16-bit RISC microcontroller featuring 24 MHz maximum clock frequency and 16 MHz operating speed. Integrated 256 KB FRAM and 8 KB SRAM for ample memory. Includes 54 I/O lines, AES hardware acceleration, and a 12-bit ADC. Operates within an industrial temperature range of -40°C to 85°C, powered by a 1.8V to 3.6V supply. Packaged in a 64-terminal, 10mm x 10mm QUAD LQFP.
Texas Instruments MSP430FR5964IPM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 54 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FRAM |
| ROM (words) | 262144 |
| RAM (bytes) | 8214 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430FR5964IPM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.