16-bit RISC microcontroller featuring 128KB Flash and 8KB RAM. Integrated single-phase metering SoC with three Sigma-Delta ADCs, LCD controller, and Real-Time Clock. Operates at a maximum clock frequency of 25 MHz with 52 I/O lines. Industrial temperature grade (-40°C to 85°C) and a supply voltage range of 2.4V to 3.6V. Packaged in an 80-pin LQFP with dimensions of 12mm x 12mm.
Texas Instruments MSP430F6736AIPN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 9.54 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 52 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430F6736AIPN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.