16-bit RISC microcontroller featuring a 25MHz clock speed and FLASH ROM programmability. This industrial-grade component offers 65536 words of ROM and 4096 bytes of RAM, with 47 I/O lines. It operates within a supply voltage range of 2.4V to 3.6V and supports PWM channels, ADC, and DMA channels. Packaged in a 64-terminal PQCC plastic housing, it functions across an industrial temperature range of -40°C to 85°C.
Texas Instruments MSP430F5514IRGC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Width | 9 |
| Length | 9 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 47 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430F5514IRGC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.